Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / AB CONNECTORS
Manufacturer Part NoAB05 2100 12 10 PN00Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.06WX1985
Product RangeAB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.320 |
| 5+ | $69.950 |
| 10+ | $67.050 |
| 25+ | $64.430 |
| 50+ | $61.290 |
| 100+ | $58.490 |
Price for:Each
Minimum: 1
Multiple: 1
$74.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / AB CONNECTORS
Manufacturer Part NoAB05 2100 12 10 PN00Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.06WX1985
Product RangeAB Series
Technical Datasheet
Product RangeAB Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts10Contacts
Circular Contact TypeSolder Pin
Coupling StyleBayonet
Insert Arrangement12-10
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass
Contact PlatingGold
Insert RotationN
Service ClassCorrosion Resistant
SVHCTo Be Advised
Technical Specifications
Product Range
AB Series
Circular Connector Shell Style
Wall Mount Receptacle
Circular Contact Type
Solder Pin
Insert Arrangement
12-10
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Service Class
Corrosion Resistant
Equivalent Military Specification
MIL-DTL-26482 Series I
No. of Contacts
10Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminium Alloy Body
Contact Material
Brass
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
