Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No36FR50KLFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.46M2531
Product Range36 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 16000+ | $0.534 |
Price for:Each
Minimum: 16000
Multiple: 16000
$8,544.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No36FR50KLFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.46M2531
Product Range36 Series
Technical Datasheet
Potentiometer MountingThrough Hole
Track Resistance50kohm
Resistance Tolerance± 20%
No. of Turns1Turns
Product Range36 Series
Power Rating300mW
Temperature Coefficient+/-250ppm/°C
Operating Temperature Min-30°C
Operating Temperature Max100°C
Qualification-
MSL-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Potentiometer Mounting
Through Hole
Resistance Tolerance
± 20%
Product Range
36 Series
Temperature Coefficient
+/-250ppm/°C
Operating Temperature Max
100°C
MSL
-
Track Resistance
50kohm
No. of Turns
1Turns
Power Rating
300mW
Operating Temperature Min
-30°C
Qualification
-
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
