Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No36KR100KLFCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.63M1915
Product Range36 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 16000+ | $0.534 |
Price for:Each
Minimum: 16000
Multiple: 16000
$8,544.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No36KR100KLFCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.63M1915
Product Range36 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeSide Adjust
Track Resistance100kohm
Potentiometer MountingThrough Hole
No. of Turns1Turns
Product Range36 Series
Power Rating300mW
Resistance Tolerance± 20%
Temperature Coefficient+/-250ppm/°C
Trimmer Shape / Size6 mm Square
Resistor Case / PackageRadial Leaded
Product Length6.8mm
Product Width6.2mm
Product Height7.7mm
Operating Temperature Min-30°C
Operating Temperature Max100°C
Qualification-
SVHCLead (17-Jan-2023)
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Side Adjust
Potentiometer Mounting
Through Hole
Product Range
36 Series
Resistance Tolerance
± 20%
Trimmer Shape / Size
6 mm Square
Product Length
6.8mm
Product Height
7.7mm
Operating Temperature Max
100°C
SVHC
Lead (17-Jan-2023)
Element Material
Cermet
Track Resistance
100kohm
No. of Turns
1Turns
Power Rating
300mW
Temperature Coefficient
+/-250ppm/°C
Resistor Case / Package
Radial Leaded
Product Width
6.2mm
Operating Temperature Min
-30°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
