Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No6187R1KL1.0Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.74M7620
Product Range6180 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.650 |
| 5+ | $31.180 |
| 10+ | $29.780 |
| 25+ | $27.320 |
| 100+ | $26.780 |
| 500+ | $26.230 |
| 1000+ | $25.690 |
Price for:Each
Minimum: 1
Multiple: 1
$32.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No6187R1KL1.0Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.74M7620
Product Range6180 Series
Technical Datasheet
Track Resistance1kohm
No. of Turns1Turns
Track TaperLinear
Power Rating1W
Resistance Tolerance± 10%
Product Range6180 Series
Potentiometer MountingPanel Mount
Shaft Diameter6.34mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length12.7mm
Temperature Coefficient-800ppm/°C
Potentiometer TypePrecision
Resistor TechnologyConductive Plastic
Potentiometer TerminalsTurret
Resistor Case / Package-
Product Width-
Product Height-
Operating Temperature Min-65°C
Operating Temperature Max125°C
SVHCLead (25-Jun-2025)
Technical Specifications
Track Resistance
1kohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
12.7mm
Potentiometer Type
Precision
Potentiometer Terminals
Turret
Product Width
-
Operating Temperature Min
-65°C
SVHC
Lead (25-Jun-2025)
No. of Turns
1Turns
Power Rating
1W
Product Range
6180 Series
Shaft Diameter
6.34mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
-800ppm/°C
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Height
-
Operating Temperature Max
125°C
Technical Docs (1)
Alternatives for 6187R1KL1.0
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
