Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No64XR200KLFCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.15M3149
Product Range64 Series
Your Part Number
878 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $2.860 |
| 25+ | $1.970 |
| 100+ | $1.830 |
| 250+ | $1.710 |
| 500+ | $1.630 |
| 1000+ | $1.610 |
| 2500+ | $1.520 |
| 5000+ | $1.430 |
Price for:Each
Minimum: 1
Multiple: 1
$2.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No64XR200KLFCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.15M3149
Product Range64 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeSide Adjust
Track Resistance200kohm
Potentiometer MountingThrough Hole
No. of Turns12Turns
Product Range64 Series
Power Rating250mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size1/4 Inch Square
Resistor Case / Package-
Product Length7.37mm
Product Width-
Product Height6.35mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Side Adjust
Potentiometer Mounting
Through Hole
Product Range
64 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
1/4 Inch Square
Product Length
7.37mm
Product Height
6.35mm
Operating Temperature Max
150°C
SVHC
Lead (25-Jun-2025)
Element Material
Cermet
Track Resistance
200kohm
No. of Turns
12Turns
Power Rating
250mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-65°C
Qualification
-
Technical Docs (1)
Alternatives for 64XR200KLF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
