Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No67WR10KLFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.31Y6310
Product Range67 Series
Your Part Number
1,172 In Stock
2,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.020 |
| 10+ | $2.510 |
| 25+ | $2.330 |
| 50+ | $2.160 |
| 100+ | $1.920 |
| 500+ | $1.760 |
| 1000+ | $1.560 |
| 2500+ | $1.420 |
Price for:Each
Minimum: 1
Multiple: 1
$3.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No67WR10KLFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.31Y6310
Product Range67 Series
Technical Datasheet
Trimmer TypeMulti Turn
Track Resistance10kohm
Element MaterialCermet
Adjustment TypeTop Adjust
Potentiometer MountingThrough Hole
No. of Turns20Turns
Product Range67 Series
Power Rating500mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size3/8 Inch Square
Resistor Case / PackageSIP
Product Length9.53mm
Product Width4.95mm
Product Height10.4mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Trimmer Type
Multi Turn
Element Material
Cermet
Potentiometer Mounting
Through Hole
Product Range
67 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
3/8 Inch Square
Product Length
9.53mm
Product Height
10.4mm
Operating Temperature Max
125°C
MSL
-
Track Resistance
10kohm
Adjustment Type
Top Adjust
No. of Turns
20Turns
Power Rating
500mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
SIP
Product Width
4.95mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for 67WR10KLF
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
