Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No84WR500LFCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.15M5147
Product Range84 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 650+ | $2.490 |
| 1300+ | $2.350 |
| 1950+ | $2.250 |
| 3250+ | $2.150 |
| 6500+ | $2.060 |
| 16250+ | $2.020 |
| 32500+ | $1.970 |
| 65000+ | $1.930 |
Price for:Each
Minimum: 650
Multiple: 50
$1,618.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No84WR500LFCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.15M5147
Product Range84 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance500ohm
Potentiometer MountingSurface Mount
No. of Turns12Turns
Product Range84 Series
Power Rating250mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size1/4 Inch Square
Resistor Case / PackageSMD
Product Length6.35mm
Product Width4.32mm
Product Height8.51mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
SVHCLead (17-Jan-2023)
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
84 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
1/4 Inch Square
Product Length
6.35mm
Product Height
8.51mm
Operating Temperature Max
150°C
SVHC
Lead (17-Jan-2023)
Element Material
Cermet
Track Resistance
500ohm
No. of Turns
12Turns
Power Rating
250mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
SMD
Product Width
4.32mm
Operating Temperature Min
-65°C
Qualification
-
Technical Docs (1)
Alternatives for 84WR500LF
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
