Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA55-3023130LFCopy
Newark Part No.68W6641
Product RangeHA55 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA55-3023130LFCopy
Newark Part No.68W6641
Product RangeHA55 Series
Technical Datasheet
Product RangeHA55 Series
Inductance13µH
Inductor ConstructionShielded
RMS Current (Irms)37A
Saturation Current (Isat)40A
DC Resistance Max3250µohm
Inductance Tolerance-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Product Range
HA55 Series
Inductor Construction
Shielded
Saturation Current (Isat)
40A
Inductance Tolerance
-
Inductance
13µH
RMS Current (Irms)
37A
DC Resistance Max
3250µohm
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
