Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHM78D-128471KLFTRCopy
Newark Part No.85R1409
Product RangeHM78D Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 1000+ | $1.240 |
| 2000+ | $1.180 |
| 4000+ | $1.060 |
| 6000+ | $1.020 |
| 10000+ | $0.982 |
Price for:Each
Minimum: 500
Multiple: 500
$660.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHM78D-128471KLFTRCopy
Newark Part No.85R1409
Product RangeHM78D Series
Product RangeHM78D Series
Inductance, Parallel470µH
RMS Current, Parallel870mA
Saturation Current, Parallel1.6A
DC Resistance Max, Parallel0.765ohm
Product Length12.5mm
Product Width12.5mm
Product Height8.5mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Product Range
HM78D Series
RMS Current, Parallel
870mA
DC Resistance Max, Parallel
0.765ohm
Product Width
12.5mm
SVHC
No SVHC (20-Jun-2016)
Inductance, Parallel
470µH
Saturation Current, Parallel
1.6A
Product Length
12.5mm
Product Height
8.5mm
Associated Products
2 Products Found
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
