Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHM78D-7553R3MLFTRCopy
Newark Part No.
EACH 87T9024
EACH 85W3283
Product RangeHM78D Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1000+ | $1.100 |
| 2000+ | $0.997 |
| 4000+ | $0.897 |
| 6000+ | $0.864 |
| 10000+ | $0.844 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,100.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHM78D-7553R3MLFTRCopy
Newark Part No.
EACH 87T9024
EACH 85W3283
Product RangeHM78D Series
Product RangeHM78D Series
Inductance, Parallel3.3µH
RMS Current, Parallel3.94A
Saturation Current, Parallel5.4A
DC Resistance Max, Parallel-
Product Length7.7mm
Product Width7.7mm
Product Height4.8mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Product Range
HM78D Series
RMS Current, Parallel
3.94A
DC Resistance Max, Parallel
-
Product Width
7.7mm
SVHC
No SVHC (20-Jun-2016)
Inductance, Parallel
3.3µH
Saturation Current, Parallel
5.4A
Product Length
7.7mm
Product Height
4.8mm
Associated Products
2 Products Found
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
