Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / INTERNATIONAL RESISTIVE LRC-LR2010LF-01-R050-F SMD Current Sense Resistor, 0.05 ohm, LR Series, 2010 [5025 Metric], 1 W, ± 1%, Thick Film](https://canada.newark.com/productimages/standard/en_US/15AN1565-40.jpg)
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoLRC-LR2010LF-01-R050-FCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.15AN1565
Product RangeLR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.420 |
| 5000+ | $1.020 |
Price for:Each
Minimum: 3000
Multiple: 3000
$4,260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoLRC-LR2010LF-01-R050-FCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.15AN1565
Product RangeLR Series
Technical Datasheet
Resistance0.05ohm
Product RangeLR Series
Resistor Case / Package2010 [5025 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length5.23mm
Product Width2.64mm
Product Height0.84mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Resistance
0.05ohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
2.64mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LR Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
5.23mm
Product Height
0.84mm
Operating Temperature Max
150°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for LRC-LR2010LF-01-R050-F
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
