Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / INTERNATIONAL RESISTIVE |
|---|---|
| Manufacturer Part No | OARSXPR010FLFCopy |
| Manufacturer Standard Lead Time | 55 weeks |
| Newark Part No. | 62AK2856 |
| Product Range | OARS-XP Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 2400+ | $1.240 |
| 4800+ | $1.170 |
| 7200+ | $1.110 |
| 12000+ | $1.000 |
| 24000+ | $0.959 |
| 60000+ | $0.927 |
Price for:Each (Supplied on Full Reel)
Minimum: 2400
Multiple: 2400
$2,976.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / INTERNATIONAL RESISTIVE |
|---|---|
| Manufacturer Part No | OARSXPR010FLFCopy |
| Manufacturer Standard Lead Time | 55 weeks |
| Newark Part No. | 62AK2856 |
| Product Range | OARS-XP Series |
| Technical Datasheet | |
| Resistance | 10mohm |
| Product Range | OARS-XP Series |
| Resistor Case / Package | SMD |
| Power Rating | 5W |
| Resistance Tolerance | ± 1% |
| Resistor Technology | Metal Strip |
| Temperature Coefficient | ± 40ppm/°C |
| Product Length | - |
| Product Width | 3.18mm |
| Product Height | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 160°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 10mohm |
|---|---|
| Resistor Case / Package | SMD |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 40ppm/°C |
| Product Width | 3.18mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Product Range | OARS-XP Series |
|---|---|
| Power Rating | 5W |
| Resistor Technology | Metal Strip |
| Product Length | - |
| Product Height | - |
| Operating Temperature Max | 160°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for OARSXPR010FLF
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
