Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoSPH1001JLFCopy
Newark Part No.
Full Reel10P3426
Cut Tape62AK2891
Product RangeSPH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
Product Information
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoSPH1001JLFCopy
Newark Part No.
Full Reel10P3426
Cut Tape62AK2891
Product RangeSPH Series
Technical Datasheet
Resistance1kohm
Product RangeSPH Series
Power Rating2W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 400ppm/°C
Resistor TypeGeneral Purpose
Product Diameter5.72mm
Product Length14.3mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max160°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1kohm
Power Rating
2W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
General Purpose
Product Length
14.3mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
SPH Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 400ppm/°C
Product Diameter
5.72mm
Product Width
-
Operating Temperature Max
160°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SPH1001JLF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
