Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOCB350L250ZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58AC3517
Product RangeOCB350 Series
Your Part Number
67 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.540 |
| 5+ | $40.310 |
| 10+ | $40.090 |
| 25+ | $39.850 |
| 50+ | $39.620 |
| 100+ | $39.390 |
| 250+ | $38.610 |
Price for:Each
Minimum: 1
Multiple: 1
$40.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOCB350L250ZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58AC3517
Product RangeOCB350 Series
Technical Datasheet
Supply Voltage DC Min4.75V
Supply Voltage DC Max5.25V
Output Current50mA
Sensor Output TypePhototransistor
Product RangeOCB350 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage DC Min
4.75V
Output Current
50mA
Product Range
OCB350 Series
Supply Voltage DC Max
5.25V
Sensor Output Type
Phototransistor
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for OCB350L250Z
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
