Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP299Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01C3582
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1500+ | $1.260 |
Price for:Each
Minimum: 1500
Multiple: 1500
$1,890.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP299Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01C3582
Technical Datasheet
Peak Wavelength890nm
Rise Time500ns
Fall Time tf250ns
Forward Current If(AV)5mA
Operating Temperature Min-40°C
Operating Temperature Max100°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Peak Wavelength
890nm
Fall Time tf
250ns
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Rise Time
500ns
Forward Current If(AV)
5mA
Operating Temperature Max
100°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
