Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP906Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.61M8168
Your Part Number
1,241 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $1.020 |
| 100+ | $0.918 |
| 500+ | $0.868 |
| 1000+ | $0.851 |
| 2500+ | $0.833 |
| 10000+ | $0.816 |
Price for:Each
Minimum: 1
Multiple: 1
$1.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP906Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.61M8168
Technical Datasheet
No. of Pins2Pins
Diode Case StyleT-1 (3mm)
Wavelength of Peak Sensitivity935nm
Angle of Half Sensitivity ±-
Dark Current1000pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
935nm
Dark Current
1000pA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Diode Case Style
T-1 (3mm)
Angle of Half Sensitivity ±
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (3)
Alternatives for OP906
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
