Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPL801-OCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01C3500
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $4.240 |
| 2000+ | $4.160 |
| 3000+ | $4.070 |
| 5000+ | $3.990 |
| 10000+ | $3.910 |
| 25000+ | $3.820 |
| 50000+ | $3.770 |
Price for:Each
Minimum: 1000
Multiple: 1000
$4,240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPL801-OCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01C3500
Technical Datasheet
No. of Pins3Pins
Diode Case StyleTO-18
Wavelength of Peak Sensitivity935nm
Spectral Sensitivity @ Peak-
Operating Temperature Min-55°C
Operating Temperature Max110°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Pins
3Pins
Wavelength of Peak Sensitivity
935nm
Operating Temperature Min
-55°C
Product Range
-
Diode Case Style
TO-18
Spectral Sensitivity @ Peak
-
Operating Temperature Max
110°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
