Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPR2100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01C3510
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $17.390 |
| 250+ | $15.130 |
| 500+ | $14.700 |
Price for:Each
Minimum: 200
Multiple: 200
$3,478.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPR2100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01C3510
Technical Datasheet
No. of Pins6Pins
Dark Current10nA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Pins
6Pins
Operating Temperature Min
-55°C
Product Range
-
Dark Current
10nA
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
