Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPV314Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.53H7380
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $25.440 |
| 250+ | $24.720 |
Price for:Each
Minimum: 100
Multiple: 100
$2,544.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPV314Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.53H7380
Technical Datasheet
Wavelength Typ850nm
No. of Pins3Pins
Diode Case StyleTO-46
Output Power1.4mW
Data Rate Max2.5Gbps
Laser ClassClass 1M
Operating Temperature Min0°C
Operating Temperature Max70°C
Current Rating12mA
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Wavelength Typ
850nm
Diode Case Style
TO-46
Data Rate Max
2.5Gbps
Operating Temperature Min
0°C
Current Rating
12mA
SVHC
No SVHC (27-Jun-2024)
No. of Pins
3Pins
Output Power
1.4mW
Laser Class
Class 1M
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
