Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVSRRGBCC3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel79M4628
Re-Reel40P0690RL
Cut Tape40P0690
Your Part Number
6,178 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.863 | $0.86 |
| Total Price | $0.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.863 |
| 50+ | $0.822 |
| 100+ | $0.781 |
| 250+ | $0.765 |
| 500+ | $0.750 |
| 1000+ | $0.734 |
| 2500+ | $0.719 |
| 5000+ | $0.703 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.695 |
| 4000+ | $0.687 |
| 8000+ | $0.679 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVSRRGBCC3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel79M4628
Re-Reel40P0690RL
Cut Tape40P0690
Technical Datasheet
LED ColorRed, Green, Blue
LED MountingSMD
Bulb Size2mm
Viewing Angle150°
Lens ShapeDome
Forward Current / ColorR 30mA, G 20mA, B 20mA
Luminous Intensity / ColorR 125mcd, G 300mcd, B 75mcd
Forward Voltage / ColorR 2V, G 3.3V, B 3.3V
Wavelength / ColourR 635nm, G 535nm, B 475nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Color
Red, Green, Blue
Bulb Size
2mm
Lens Shape
Dome
Luminous Intensity / Color
R 125mcd, G 300mcd, B 75mcd
Wavelength / Colour
R 635nm, G 535nm, B 475nm
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Viewing Angle
150°
Forward Current / Color
R 30mA, G 20mA, B 20mA
Forward Voltage / Color
R 2V, G 3.3V, B 3.3V
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for OVSRRGBCC3
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
