Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN GBCN164AB620J7 Fixed Network Resistor, 62 ohm, Isolated, 4 Resistors, 1206 [3216 Metric], Convex, ± 5%](https://canada.newark.com/productimages/standard/en_US/49AH7348-40.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoGBCN164AB620J7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel49AH8642
Cut Tape49AH8641
Product RangeGBCN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 20000 | $0.291 | $5,820.00 |
| Total Price | $5,820.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 20000+ | $0.291 |
| 40000+ | $0.257 |
| 60000+ | $0.228 |
| 100000+ | $0.142 |
| 200000+ | $0.117 |
| 500000+ | $0.100 |
| 1000000+ | $0.079 |
| 2000000+ | $0.064 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.064 |
| 60000+ | $0.060 |
| 100000+ | $0.051 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoGBCN164AB620J7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel49AH8642
Cut Tape49AH8641
Product RangeGBCN Series
Technical Datasheet
Resistance62ohm
Product RangeGBCN Series
Network Circuit TypeIsolated
Resistor Case / Package1206 [3216 Metric]
No. of Resistors4Resistors
Resistor TerminalsConvex
Voltage Rating50V
Power Rating per Resistor63mW
Resistance Tolerance± 5%
Temperature Coefficient± 200ppm/°C
Product Length3.2mm
Product Width1.6mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
62ohm
Network Circuit Type
Isolated
No. of Resistors
4Resistors
Voltage Rating
50V
Resistance Tolerance
± 5%
Product Length
3.2mm
Qualification
AEC-Q200
Product Range
GBCN Series
Resistor Case / Package
1206 [3216 Metric]
Resistor Terminals
Convex
Power Rating per Resistor
63mW
Temperature Coefficient
± 200ppm/°C
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
