Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN LRF2512-R01FW SMD Current Sense Resistor, LR Series, 10 mohm, LR Series, 2512 [6432 Metric], 2 W, ± 1%](https://canada.newark.com/productimages/standard/en_US/42263125.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRF2512-R01FWCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel63AK6761
Re-Reel97K3836RL
Cut Tape97K3836
Product RangeLRF Series
Your Part Number
3,363 In Stock
28,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.530 | $2.53 |
| Total Price | $2.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 10+ | $1.530 |
| 25+ | $1.380 |
| 50+ | $1.250 |
| 100+ | $1.120 |
Full Reel
| Quantity | Price |
|---|---|
| 1800+ | $0.837 |
| 3600+ | $0.769 |
| 7200+ | $0.702 |
| 10800+ | $0.680 |
| 18000+ | $0.668 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRF2512-R01FWCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel63AK6761
Re-Reel97K3836RL
Cut Tape97K3836
Product RangeLRF Series
Technical Datasheet
Resistance10mohm
Product RangeLRF Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length6.5mm
Product Width3.25mm
Voltage Rating200V
Product Height0.84mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Welwyn LRF series are automotive grade, low value flat chip resistors with flip chip orientation. The Resistance range includes E24 decade values from 0.003ohm to 1ohm. LRF series has solder plated copper wrap around termination.
- EIA 1206, 1210, 2512 chip sizes available
- Automotive grade AEC-Q200 compliant
- Power rating of 0.5W (LRF1206), 1W (LRF2010) and 2W (LRF2512)
- ±1%, ±2% and ±5% tolerance
- Dielectric withstand for 200V
- ±100ppm/°C, +200ppm/°C, +300ppm/°C, +500ppm/°C and +900ppm/°C TCR values available
- Operating temperature range from -55°C to +150°C
Technical Specifications
Resistance
10mohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.25mm
Product Height
0.84mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Product Range
LRF Series
Power Rating
2W
Resistor Technology
Thick Film
Product Length
6.5mm
Voltage Rating
200V
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for LRF2512-R01FW
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
