Print Page
LRMAM2512-R01FT4
SMD Current Sense Resistor, 10 mohm, LRMA Series, 2512 [6432 Metric], 1 W, ± 1%, Metal Strip
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN LRMAM2512-R01FT4 SMD Current Sense Resistor, 10 mohm, LRMA Series, 2512 [6432 Metric], 1 W, ± 1%, Metal Strip](https://canada.newark.com/productimages/standard/en_US/4765339.jpg)
| Manufacturer | TT ELECTRONICS / WELWYN |
|---|---|
| Manufacturer Part No | LRMAM2512-R01FT4Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Full Reel95W5435 Re-Reel95W5434RL Cut Tape95W5434 |
| Product Range | LRMA Series |
| Your Part Number | |
| Technical Datasheet |
15 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.979 | $0.98 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.979 |
| 25+ | $0.486 |
| 100+ | $0.449 |
| 250+ | $0.384 |
| 500+ | $0.361 |
| 1000+ | $0.325 |
| 2500+ | $0.273 |
| 5000+ | $0.221 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.253 |
| 8000+ | $0.220 |
| 12000+ | $0.216 |
| 20000+ | $0.211 |
| 40000+ | $0.207 |
| 100000+ | $0.202 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / WELWYN |
|---|---|
| Manufacturer Part No | LRMAM2512-R01FT4Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Full Reel95W5435 Re-Reel95W5434RL Cut Tape95W5434 |
| Product Range | LRMA Series |
| Technical Datasheet | |
| Resistance | 10mohm |
| Product Range | LRMA Series |
| Resistor Case / Package | 2512 [6432 Metric] |
| Power Rating | 1W |
| Resistance Tolerance | ± 1% |
| Resistor Technology | Metal Strip |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 6.4mm |
| Product Width | 3.2mm |
| Product Height | 0.65mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 170°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The Welwyn LRMA series M (low thermal EMF) version are automotive grade, surface mount low resistance metal alloy resistors. The resistance range includes values from 0.5mohm to 60mohm.
- EIA 0805, 1206 and 2512 chip sizes available
- Power rating of 0.5W, 1W and 2W at 70°C
- Resistive tolerance is ±1% and ±5%
- ± 50ppm/°C ± 75ppm/°C, ± 100ppm/°C and ± 275ppm/°C TCR values available
- Ambient temperature range from -55°C to 170°C
- Mn-Cu element alloy, black and green coating
- Low thermal EMF and high power version
- Current sensing for power electronics
- Automotive grade AEC-Q200 qualified
Technical Specifications
| Resistance | 10mohm |
|---|---|
| Resistor Case / Package | 2512 [6432 Metric] |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 100ppm/°C |
| Product Width | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Product Range | LRMA Series |
|---|---|
| Power Rating | 1W |
| Resistor Technology | Metal Strip |
| Product Length | 6.4mm |
| Product Height | 0.65mm |
| Operating Temperature Max | 170°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for LRMAM2512-R01FT4
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
