Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN LRMAM2512R00075JT4 SMD Current Sense Resistor, 750 µohm, LRMA Series, 2512 [6432 Metric], 2 W, ± 5%, Metal Alloy](https://canada.newark.com/productimages/standard/en_US/4765339.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAM2512R00075JT4Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel54AH5617
Re-Reel54AH5616
Cut Tape54AH5616
Product RangeLRMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.277 | $1,108.00 |
| Total Price | $1,108.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.277 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.277 |
| 5000+ | $0.262 |
| 10000+ | $0.234 |
| 20000+ | $0.211 |
| 30000+ | $0.196 |
| 50000+ | $0.181 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAM2512R00075JT4Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel54AH5617
Re-Reel54AH5616
Cut Tape54AH5616
Product RangeLRMA Series
Technical Datasheet
Resistance750µohm
Product RangeLRMA Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 5%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 275ppm/°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
750µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 275ppm/°C
SVHC
No SVHC (04-Feb-2026)
Product Range
LRMA Series
Power Rating
2W
Resistor Technology
Metal Alloy
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
