Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN LRMAP2512-R009JT4 SMD Current Sense Resistor, 0.009 ohm, LRMA Series, 2512 [6432 Metric], 3 W, ± 5%, Metal Alloy](https://canada.newark.com/productimages/standard/en_US/4765339.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP2512-R009JT4Copy
Newark Part No.
Full Reel54AH5746
Re-Reel54AH5745
Cut Tape54AH5745
Product RangeLRMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.385 | $1,540.00 |
| Total Price | $1,540.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.385 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.394 |
| 5000+ | $0.385 |
| 10000+ | $0.360 |
| 20000+ | $0.338 |
| 30000+ | $0.318 |
| 50000+ | $0.307 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP2512-R009JT4Copy
Newark Part No.
Full Reel54AH5746
Re-Reel54AH5745
Cut Tape54AH5745
Product RangeLRMA Series
Technical Datasheet
Resistance0.009ohm
Resistor Case / Package2512 [6432 Metric]
Product RangeLRMA Series
Power Rating3W
Resistance Tolerance± 5%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 50ppm/°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.009ohm
Product Range
LRMA Series
Resistance Tolerance
± 5%
Temperature Coefficient
± 50ppm/°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
2512 [6432 Metric]
Power Rating
3W
Resistor Technology
Metal Alloy
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for LRMAP2512-R009JT4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
