Print Page
LRMAP2512-R06FT4
SMD Current Sense Resistor, 0.06 ohm, LRMA Series, 2512 [6432 Metric], 3 W, ± 1%, Metal Alloy
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN LRMAP2512-R06FT4 SMD Current Sense Resistor, 0.06 ohm, LRMA Series, 2512 [6432 Metric], 3 W, ± 1%, Metal Alloy](https://canada.newark.com/productimages/standard/en_US/4765339.jpg)
| Manufacturer | TT ELECTRONICS / WELWYN |
|---|---|
| Manufacturer Part No | LRMAP2512-R06FT4Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Full Reel54AH5809 Re-Reel54AH5808RL Cut Tape54AH5808 |
| Product Range | LRMA Series |
| Your Part Number | |
| Technical Datasheet |
2,997 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.571 | $0.57 |
| Total Price | $0.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.571 |
| 25+ | $0.506 |
| 100+ | $0.425 |
| 250+ | $0.385 |
| 500+ | $0.359 |
| 1000+ | $0.338 |
| 2500+ | $0.321 |
| 5000+ | $0.311 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.477 |
| 8000+ | $0.468 |
| 12000+ | $0.458 |
| 20000+ | $0.449 |
| 40000+ | $0.440 |
| 100000+ | $0.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / WELWYN |
|---|---|
| Manufacturer Part No | LRMAP2512-R06FT4Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Full Reel54AH5809 Re-Reel54AH5808RL Cut Tape54AH5808 |
| Product Range | LRMA Series |
| Technical Datasheet | |
| Resistance | 0.06ohm |
| Product Range | LRMA Series |
| Resistor Case / Package | 2512 [6432 Metric] |
| Power Rating | 3W |
| Resistance Tolerance | ± 1% |
| Resistor Technology | Metal Alloy |
| Temperature Coefficient | ± 50ppm/°C |
| Product Length | 6.4mm |
| Product Width | 3.2mm |
| Product Height | 0.65mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 170°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 0.06ohm |
|---|---|
| Resistor Case / Package | 2512 [6432 Metric] |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 50ppm/°C |
| Product Width | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Product Range | LRMA Series |
|---|---|
| Power Rating | 3W |
| Resistor Technology | Metal Alloy |
| Product Length | 6.4mm |
| Product Height | 0.65mm |
| Operating Temperature Max | 170°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for LRMAP2512-R06FT4
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
