Print Page
LRMAT2512-R02FT4
SMD Current Sense Resistor, 0.02 ohm, LRMA Series, 2512 [6432 Metric], 1 W, ± 1%, Metal Alloy
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN LRMAT2512-R02FT4 SMD Current Sense Resistor, 0.02 ohm, LRMA Series, 2512 [6432 Metric], 1 W, ± 1%, Metal Alloy](https://canada.newark.com/productimages/standard/en_US/4765339.jpg)
| Manufacturer | TT ELECTRONICS / WELWYN |
|---|---|
| Manufacturer Part No | LRMAT2512-R02FT4Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Full Reel54AH5961 Re-Reel54AH5960RL Cut Tape54AH5960 |
| Product Range | LRMA Series |
| Your Part Number | |
| Technical Datasheet |
7,350 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.816 | $0.82 |
| Total Price | $0.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.816 |
| 25+ | $0.414 |
| 100+ | $0.303 |
| 250+ | $0.271 |
| 500+ | $0.252 |
| 1000+ | $0.231 |
| 2500+ | $0.215 |
| 5000+ | $0.199 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.221 |
| 8000+ | $0.220 |
| 12000+ | $0.216 |
| 20000+ | $0.211 |
| 40000+ | $0.207 |
| 100000+ | $0.202 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / WELWYN |
|---|---|
| Manufacturer Part No | LRMAT2512-R02FT4Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Full Reel54AH5961 Re-Reel54AH5960RL Cut Tape54AH5960 |
| Product Range | LRMA Series |
| Technical Datasheet | |
| Resistance | 0.02ohm |
| Resistor Case / Package | 2512 [6432 Metric] |
| Product Range | LRMA Series |
| Power Rating | 1W |
| Resistance Tolerance | ± 1% |
| Resistor Technology | Metal Alloy |
| Temperature Coefficient | ± 75ppm/°C |
| Product Length | 6.4mm |
| Product Width | 3.2mm |
| Product Height | 0.65mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 170°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 0.02ohm |
|---|---|
| Product Range | LRMA Series |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 75ppm/°C |
| Product Width | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Resistor Case / Package | 2512 [6432 Metric] |
|---|---|
| Power Rating | 1W |
| Resistor Technology | Metal Alloy |
| Product Length | 6.4mm |
| Product Height | 0.65mm |
| Operating Temperature Max | 170°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for LRMAT2512-R02FT4
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
