Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoMFP1-180K JI
Newark Part No.11N5471
Product RangeMFP Series
Technical Datasheet
4,980 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.298 |
25+ | $0.255 |
50+ | $0.212 |
100+ | $0.176 |
500+ | $0.153 |
1000+ | $0.138 |
2500+ | $0.120 |
Price for:Each
Minimum: 10
Multiple: 10
$2.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoMFP1-180K JI
Newark Part No.11N5471
Product RangeMFP Series
Technical Datasheet
Resistance180kohm
Product RangeMFP Series
Power Rating1W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Resistor TypeFlame Proof
Product Diameter2.5mm
Product Length6.2mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Technical Specifications
Resistance
180kohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Flame Proof
Product Length
6.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MFP Series
Resistance Tolerance
± 5%
Voltage Rating
350V
Temperature Coefficient
± 50ppm/°C
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability