Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / WELWYN |
|---|---|
| Manufacturer Part No | RC55Y-1K37BICopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 97K8482 |
| Product Range | RC Series |
| Your Part Number | |
| Technical Datasheet |
193 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 10+ | $2.210 |
| 25+ | $2.060 |
| 50+ | $1.890 |
| 100+ | $1.710 |
| 500+ | $1.540 |
| 1000+ | $1.380 |
| 2500+ | $1.240 |
Price for:Each
Minimum: 1
Multiple: 1
$2.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / WELWYN |
|---|---|
| Manufacturer Part No | RC55Y-1K37BICopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 97K8482 |
| Product Range | RC Series |
| Technical Datasheet | |
| Resistance | 1.37kohm |
| Product Range | RC Series |
| Power Rating | 250mW |
| Resistance Tolerance | ± 0.1% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | 350V |
| Resistor Technology | Metal Film |
| Temperature Coefficient | ± 15ppm/°C |
| Resistor Type | Precision |
| Product Diameter | 2.5mm |
| Product Length | 7.2mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 1.37kohm |
|---|---|
| Power Rating | 250mW |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Metal Film |
| Resistor Type | Precision |
| Product Length | 7.2mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Product Range | RC Series |
|---|---|
| Resistance Tolerance | ± 0.1% |
| Voltage Rating | 350V |
| Temperature Coefficient | ± 15ppm/°C |
| Product Diameter | 2.5mm |
| Product Width | - |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for RC55Y-1K37BI
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
