Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoRC55Y-95R3BICopy
Newark Part No.78R5286
Product RangeRC Series
Your Part Number
449 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.208 |
Price for:Each
Minimum: 1
Multiple: 1
$0.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoRC55Y-95R3BICopy
Newark Part No.78R5286
Product RangeRC Series
Technical Datasheet
Resistance95.3ohm
Product RangeRC Series
Power Rating250mW
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Resistor TechnologyMetal Film
Temperature Coefficient± 15ppm/°C
Resistor TypePrecision
Product Diameter2.5mm
Product Length7.2mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Alternatives for RC55Y-95R3BI
4 Products Found
Product Overview
The Welwyn RC55 series are axial leaded, precision metal film resistors. The resistance value includes E24 and E96 decade values from 1ohm to 4Mohm. These resistors have a metal film deposited on high quality ceramic former. Nickel plated steel caps are force fitted to the former and termination wires are welded to the caps. The resistor is adjusted to value by a helical cut in the film and the body is protected with a specially formulated epoxy coating.
- Available in ±0.055(W), ±0.1%(B), ±0.25%(C), ±0.5%(D) & ±1%(F) tolerance values
- Temperature coefficient is 5(V), 10(T), 15(Y), 25(D), 50(C) & 100ppm/°C(Z) values available
- Power rating of 0.25W
- Limiting element voltage of 350V
- Low noise and negligible voltage coefficient
- Operating temperature ranges from -55°C to +155°C
Technical Specifications
Resistance
95.3ohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
7.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RC Series
Resistance Tolerance
± 0.1%
Voltage Rating
200V
Temperature Coefficient
± 15ppm/°C
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
