Print Page
RT011
7025 S / 12AX7 Preamp Tube TAD Premium Selected Mullard Style
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTUBE AMP DOCTOR
Manufacturer Part NoRT011Copy
Newark Part No.33AC0073
Technical Datasheet
Length-
Diameter22.5mm
Height57mm
Product Range-
SVHCTo Be Advised
Product Overview
The new TAD 7025-S is a faithful reproduction of the legendary original Mullard ECC83 valve which was made in England until the late 1960s. This tube is regarded as the holy grail among the double-triode preamp valves. The extra thick mica spacers support the rugged mechanical construction and the careful TAD quality control procedure ensures performance stability and low microphony. The TAD 7025S delivers a rich, harmonically complex tone and mid-range warmth that is just outstanding compared to any other currently manufactured tube today. Great warm and clean tones and creamy overdrive.
- ReplacesECC83
- E83CC
- 12AX7
- 12AX7A
- 12AX7M
- 12AX7WA/WB/WC/LPS/EH
- 5751
- 7025Tests Ran On Each Tube:Low Noise Test
- Microphonic Test
- Gain Test
- Sonic Tests
- Shock Tests
- Listening Tests
- Balanced Output Test
Technical Specifications
Length
-
Height
57mm
SVHC
To Be Advised
Diameter
22.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate