Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoBCAT6-4#20Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.72AK1559
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.580 |
| 25+ | $21.880 |
| 50+ | $20.490 |
| 100+ | $18.420 |
| 250+ | $17.030 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
$22.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoBCAT6-4#20Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.72AK1559
Technical Datasheet
IDC Connector TypeBoard In Connector
Contact GenderMale
Pitch Spacing3mm
No. of Rows1 Row
No. of Contacts4Contacts
Connector MountingPCB Mount
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
3mm
No. of Contacts
4Contacts
Contact Material
Phosphor Bronze
Product Range
-
Contact Gender
Male
No. of Rows
1 Row
Connector Mounting
PCB Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
