Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoKCHDBPMCopy
Newark Part No.33AK3198
Product RangeLow Profile Panel Mount Range Series
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.690 |
| 25+ | $23.930 |
| 50+ | $22.410 |
| 100+ | $20.130 |
| 250+ | $18.610 |
Price for:Each
Minimum: 1
Multiple: 1
$24.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoKCHDBPMCopy
Newark Part No.33AK3198
Product RangeLow Profile Panel Mount Range Series
Technical Datasheet
No. of Contacts1Contacts
GenderJack
Connector MountingPanel Mount
Contact Termination-
Contact Plating-
Connector Body Material-
Product RangeLow Profile Panel Mount Range Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Contacts
1Contacts
Connector Mounting
Panel Mount
Contact Plating
-
Product Range
Low Profile Panel Mount Range Series
Gender
Jack
Contact Termination
-
Connector Body Material
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
