Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoKUA2BKCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.54AH6299
Product RangeTUK USB Keystone Modules
Your Part Number
119 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.240 |
| 10+ | $5.000 |
| 25+ | $4.700 |
| 50+ | $4.370 |
| 100+ | $4.100 |
| 250+ | $3.790 |
| 500+ | $3.460 |
| 1000+ | $3.290 |
Price for:Each
Minimum: 1
Multiple: 1
$5.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoKUA2BKCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.54AH6299
Product RangeTUK USB Keystone Modules
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions-
Connector MountingPCB Mount
OrientationRight Angle
Contact MaterialBrass
Contact PlatingNickel Plated Contacts
Product RangeTUK USB Keystone Modules
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
PCB Mount
Contact Material
Brass
Product Range
TUK USB Keystone Modules
USB Standard
USB 2.0
No. of Positions
-
Orientation
Right Angle
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
