Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoKUA2BKDPMCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.54AH6300
Product RangeD Universal
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $8.710 |
| 10+ | $8.330 |
| 25+ | $7.840 |
| 50+ | $7.270 |
| 100+ | $6.850 |
| 250+ | $6.330 |
| 500+ | $5.750 |
| 1000+ | $5.470 |
Price for:Each
Minimum: 1
Multiple: 1
$8.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoKUA2BKDPMCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.54AH6300
Product RangeD Universal
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions-
Connector MountingPCB Mount
OrientationRight Angle
Contact Material-
Contact Plating-
Product RangeD Universal
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
PCB Mount
Contact Material
-
Product Range
D Universal
USB Standard
USB 2.0
No. of Positions
-
Orientation
Right Angle
Contact Plating
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
