Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoSACK4BKDPMCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.77AH0206
Your Part Number
159 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.630 |
| 25+ | $13.210 |
| 50+ | $12.360 |
| 100+ | $11.110 |
| 250+ | $10.280 |
Price for:Each
Minimum: 1
Multiple: 1
$13.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoSACK4BKDPMCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.77AH0206
Technical Datasheet
In Line Connector ARJ45
In Line Connector ARJ45
In Line Connector BRJ45
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product Range-
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderJack
Convert To Positions8Positions
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
In Line Connector A
RJ45
In Line Connector B
RJ45
Connector Type A
RJ45
Product Range
-
Convert From Positions
8Positions
Convert To Positions
8Positions
In Line Connector A
RJ45
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
