Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoSGM12180Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82AJ0710
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $71.060 |
| 5+ | $66.540 |
| 10+ | $63.880 |
| 25+ | $60.880 |
| 50+ | $57.130 |
| 100+ | $54.110 |
Price for:Each
Minimum: 1
Multiple: 1
$71.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoSGM12180Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82AJ0710
Technical Datasheet
Inter Series Connector AM12
Convert From Positions8Positions
Convert From GenderReceptacle
Inter Series Connector BRJ45
Convert To Positions8Positions
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inter Series Connector A
M12
Convert From Gender
Receptacle
Convert To Positions
8Positions
Product Range
-
Convert From Positions
8Positions
Inter Series Connector B
RJ45
Convert To Gender
Receptacle
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
