Print Page
BI2U-EG08-AP6X-V1131
Inductive Proximity Sensor, Cylindrical, Embeddable, Uprox, M8, 2 mm, PNP, 10-30V, Eurofast
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoBI2U-EG08-AP6X-V1131Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.99M0985
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $196.550 |
Price for:Each
Minimum: 1
Multiple: 1
$196.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI2U-EG08-AP6X-V1131Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.99M0985
Technical Datasheet
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
The BI 2U-EG08-AP6X-V1131 is a 2mm Inductive Sensor features weld-guard. It offers 8mm - embeddable, miniature threaded picofast quick disconnect housing.
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Supply Voltage Min
10VDC
Product Range
-
Supply Voltage Max
30VDC
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
