Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $236.580 |
Price for:Each
Minimum: 1
Multiple: 1
$236.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI8U-MT18-AN6X-H1141
Newark Part No.41M2136
Technical Datasheet
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor TerminalsWire Leads
Product Range-
SVHCLead
Technical Specifications
Supply Voltage Min
10VDC
Sensor Terminals
Wire Leads
SVHC
Lead
Supply Voltage Max
30VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate