Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TURCK |
|---|---|
| Manufacturer Part No | C3-A30X/024VDCCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 62M9018 |
| Product Range | C3-A30 Series |
| Your Part Number | |
| Technical Datasheet |
41 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $48.440 |
Price for:Each
Minimum: 1
Multiple: 1
$48.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TURCK |
|---|---|
| Manufacturer Part No | C3-A30X/024VDCCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 62M9018 |
| Product Range | C3-A30 Series |
| Technical Datasheet | |
| Contact Configuration | 3PDT |
| Coil Voltage | 24VDC |
| Contact Current | 10A |
| Product Range | C3-A30 Series |
| Relay Mounting | Socket |
| Coil Type | DC |
| Contact Voltage VAC | 250V |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | 220V |
| Contact Material | Silver Nickel |
| Coil Resistance | 1Gohm |
| Approvals & Standards | CE, CSA |
| SVHC | No SVHC (20-Jun-2016) |
Product Overview
C3-A30X/024VDC is a C3-A30 series, 3PDT, 10A, 24VDC, socket power relay.
- Quick connect relay terminal
- DC coil type
- Silver nickel contact material
- 1000V dielectric strength (1 minute): open contacts, 2.5KV between adjacent poles
- 2.5KV dielectric strength between contacts and coil
- Isolation resistance at 500V ≥1Gohm
- Operating frequency at nominal load is 1200/hour
- IP 40/RT1 protection degree
Technical Specifications
| Contact Configuration | 3PDT |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 220V |
| Coil Resistance | 1Gohm |
| SVHC | No SVHC (20-Jun-2016) |
| Coil Voltage | 24VDC |
|---|---|
| Product Range | C3-A30 Series |
| Coil Type | DC |
| Relay Terminals | Quick Connect |
| Contact Material | Silver Nickel |
| Approvals & Standards | CE, CSA |
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
| SVHC: | No SVHC (20-Jun-2016) |
| Download Product Compliance Certificate | Product Compliance Certificate |