Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoCKM 19-19-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.41M3123
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $197.520 |
Price for:Each
Minimum: 1
Multiple: 1
$197.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoCKM 19-19-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.41M3123
Technical Datasheet
Connector Type ACircular 19 Position Receptacle
Connector to ConnectorM23 Circular Receptacle to Free End
Connector Type AM23 Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions19 Positions
Cable Length - Metric2m
Cable Length - Imperial6.561ft
Product Range-
SVHCLead (23-Jan-2024)
Technical Specifications
Connector Type A
Circular 19 Position Receptacle
Connector Type A
M23 Receptacle
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Connector to Connector
M23 Circular Receptacle to Free End
Connector Type B
Free End
No. of Positions
19 Positions
Cable Length - Imperial
6.561ft
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
