Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoCT 2-A30/MCopy
Newark Part No.36R7484
Product RangeCT 2A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $161.660 |
Price for:Each
Minimum: 1
Multiple: 1
$161.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoCT 2-A30/MCopy
Newark Part No.36R7484
Product RangeCT 2A Series
Technical Datasheet
Product RangeCT 2A Series
Timer FunctionsOff-Delay
No. of Timing Ranges30Ranges
Time Min0.2s
Time Max30min
Timer Output-
Supply Voltage Max150V
Current Rating Nom-
Connection / TerminationPlug-In
Panel Cutout Height-
Panel Cutout Width-
SVHCLead
Technical Specifications
Product Range
CT 2A Series
No. of Timing Ranges
30Ranges
Time Max
30min
Supply Voltage Max
150V
Connection / Termination
Plug-In
Panel Cutout Width
-
Timer Functions
Off-Delay
Time Min
0.2s
Timer Output
-
Current Rating Nom
-
Panel Cutout Height
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
