Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoRK 4.4T-5-RS 4.4TCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.41M4059
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.790 |
Price for:Each
Minimum: 1
Multiple: 1
$74.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoRK 4.4T-5-RS 4.4TCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.41M4059
Technical Datasheet
Connector Type AM12 Plug
Connector to ConnectorM12 Straight Plug to 90° M12 Receptacle
Connector Type AM12 Sensor Straight 4 Position Receptacle
Connector Type B90° M12 Receptacle
Connector Type BM12 Sensor Straight 4 Position Plug
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.404ft
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
The RK 4.4T-5-RS 4.4T is a 5m Sensor Cable with 4-position receptacle to plug connection. This sensor cable comes with a grey PVC jacket, gold-plated brass contacts and PVC conductor insulation.
- Yellow TPU moulded head
- Nickel-plated brass coupling nut
- 4A Rated current
- 250V Rated voltage
- 22AWG Wire size
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M12 Plug
Connector Type A
M12 Sensor Straight 4 Position Receptacle
Connector Type B
M12 Sensor Straight 4 Position Plug
Cable Length - Metric
5m
Product Range
-
Connector to Connector
M12 Straight Plug to 90° M12 Receptacle
Connector Type B
90° M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
16.404ft
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Alternatives for RK 4.4T-5-RS 4.4T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
