Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoRS 12T-2/S90Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.41M4123
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $77.430 |
Price for:Each
Minimum: 1
Multiple: 1
$77.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoRS 12T-2/S90Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.41M4123
Technical Datasheet
Connector to ConnectorM12 Straight Plug to Free End
Connector Type AM12 Plug
Connector Type AM12 Sensor Straight 12 Position Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions12 Positions
Cable Length - Metric2m
Cable Length - Imperial6.561ft
Product Range-
SVHCLead (23-Jan-2024)
Technical Specifications
Connector to Connector
M12 Straight Plug to Free End
Connector Type A
M12 Sensor Straight 12 Position Plug
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Connector Type A
M12 Plug
Connector Type B
Free End
No. of Positions
12 Positions
Cable Length - Imperial
6.561ft
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
