Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoWK 4T-4Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26R1620
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.500 |
Price for:Each
Minimum: 1
Multiple: 1
$35.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoWK 4T-4Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26R1620
Technical Datasheet
Connector Type AM12 Sensor Right Angle 4 Position Receptacle
Connector Type A90° M12 Receptacle
Connector to Connector90° M12 Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric4m
Cable Length - Imperial13.12ft
Product Range-
SVHCLead
Product Overview
The WK 4T-4 is a 4m Sensor Cable with 4-position M12 right angle receptacle to free end connection. This sensor cable comes with a grey PVC jacket, gold-plated brass contacts and PVC conductor insulation.
- Yellow TPU moulded head
- Nickel-plated brass coupling nut
- 4A Rated current
- 250V Rated voltage
- 20AWG Wire size
- IP68 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M12 Sensor Right Angle 4 Position Receptacle
Connector to Connector
90° M12 Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
4m
Product Range
-
Connector Type A
90° M12 Receptacle
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
13.12ft
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
