Print Page
Product Information
ManufacturerTXC
Manufacturer Part No7B-25.000MAAJ-TCopy
Newark Part No.84R5679
Product Range7B Series
Technical Datasheet
Product Range7B Series
Crystal Frequency25MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 5mm x 3.2mm
No. of Pins4
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 7B-25.000MAAJ-T is a 5 x 3.2mm SMD Seam Crystal with high frequency stability and reliability. Frequency range of 8 to 100MHz, load capacitance of 18pF and frequency tolerance at ±30ppm. Excellent for reducing EMI effect and extended industrial temperature range.
- Ageing ±3ppm per year (maximum)
- Fundamental mode
- 40Ω ESR
Applications
Communications & Networking, Wireless, Consumer Electronics
Technical Specifications
Product Range
7B Series
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
No. of Pins
4
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2018)
Crystal Frequency
25MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate

