Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $1.220 | $3,660.00 |
| Total Price | $3,660.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.220 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.280 |
| 4000+ | $1.150 |
| 6000+ | $1.110 |
| 10000+ | $1.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part No8Y-19.200MEEQ-TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel24T5735
Re-Reel24T5734
Cut Tape24T5734
Product Range8Y Series
Technical Datasheet
Product Range8Y Series
Crystal Frequency19.2MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 2mm x 1.6mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
8Y Series
Frequency Tolerance + / -
10ppm
Load Capacitance
10pF
No. of Pins
4Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Crystal Frequency
19.2MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

