Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.791 | $791.00 |
| Total Price | $791.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.791 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.819 |
| 2000+ | $0.743 |
| 4000+ | $0.668 |
| 6000+ | $0.644 |
| 10000+ | $0.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoAB-12.000MALE-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel94T6264
Re-Reel05W6200
Cut Tape05W6200
Product RangeAB Series
Technical Datasheet
Product RangeAB Series
Crystal Frequency12MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -150ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 5mm x 3.2mm
No. of Pins4
Crystal MountingSMD
QualificationAEC-Q200
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
AB Series
Frequency Tolerance + / -
30ppm
Load Capacitance
12pF
No. of Pins
4
Qualification
AEC-Q200
Operating Temperature Max
125°C
Crystal Frequency
12MHz
Frequency Stability + / -
150ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Crystal Mounting
SMD
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

