Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QST |
|---|---|
| Manufacturer Part No | QT532S-20.000MEEQ-TCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel76AK6955RL Cut Tape76AK6955 |
| Product Range | QT532S Series |
| Your Part Number | |
| Technical Datasheet |
973 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.060 | $1.06 |
| Total Price | $1.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.925 |
| 100+ | $0.816 |
| 500+ | $0.749 |
| 1000+ | $0.734 |
| 2500+ | $0.720 |
| 10000+ | $0.704 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QST |
|---|---|
| Manufacturer Part No | QT532S-20.000MEEQ-TCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel76AK6955RL Cut Tape76AK6955 |
| Product Range | QT532S Series |
| Technical Datasheet | |
| Product Range | QT532S Series |
| Frequency Nom | 20MHz |
| Crystal Frequency | 20MHz |
| Frequency Tolerance + / - | 10ppm |
| Frequency Stability + / - | 10ppm |
| Load Capacitance | 10pF |
| Crystal Case / Package | SMD, 5mm x 3.2mm |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (20-Jun-2016) |
Technical Specifications
| Product Range | QT532S Series |
|---|---|
| Crystal Frequency | 20MHz |
| Frequency Stability + / - | 10ppm |
| Crystal Case / Package | SMD, 5mm x 3.2mm |
| Operating Temperature Max | 70°C |
| Frequency Nom | 20MHz |
|---|---|
| Frequency Tolerance + / - | 10ppm |
| Load Capacitance | 10pF |
| Operating Temperature Min | -20°C |
| SVHC | No SVHC (20-Jun-2016) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (20-Jun-2016) |
| Download Product Compliance Certificate | Product Compliance Certificate |
