Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QST |
|---|---|
| Manufacturer Part No | QTM252J-50.000MDJ-TCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel30AM0532RL Cut Tape30AM0532 |
| Product Range | QTM252J Series |
| Your Part Number |
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.480 | $2.48 |
| Total Price | $2.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 10+ | $2.180 |
| 100+ | $1.930 |
| 500+ | $1.780 |
| 1000+ | $1.710 |
| 2500+ | $1.680 |
| 10000+ | $1.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QST |
|---|---|
| Manufacturer Part No | QTM252J-50.000MDJ-TCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel30AM0532RL Cut Tape30AM0532 |
| Product Range | QTM252J Series |
| Frequency Nom | 50MHz |
| Frequency Stability + / - | 50ppm |
| Oscillator Case / Package | SMD, 2.5mm x 2mm |
| Supply Voltage Nom | 1.8V |
| Product Range | QTM252J Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Oscillator Output Compatibility | CMOS |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Frequency Nom | 50MHz |
|---|---|
| Oscillator Case / Package | SMD, 2.5mm x 2mm |
| Product Range | QTM252J Series |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (21-Jan-2025) |
| Frequency Stability + / - | 50ppm |
|---|---|
| Supply Voltage Nom | 1.8V |
| Operating Temperature Min | -40°C |
| Oscillator Output Compatibility | CMOS |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
